HX5201NL, 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port

HX5201NL, 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port
Изображения служат только для ознакомления,
см. техническую документацию
138 шт., срок 6 недель
2 620 руб.
от 10 шт.2 090 руб.
от 25 шт.2 010 руб.
Добавить в корзину 1 шт. на сумму 2 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8025544218
Артикул: HX5201NL
Бренд: Pulse Electronics

Описание

LAN Discrete Transformer Modules

Pulse Electronics LAN Discrete Transformer Modules are optimized for all major LAN transceivers. These modules provide electrical circuit isolation that meets IEEE 802.3 standards while maintaining the signal integrity needed for the most demanding applications. Pulse Electronics LAN Discrete Transformer Modules feature a peak reflow temperature rating of 245°C. Other features include 1kHz to 100MHz frequency range, 350µH inductance, 1Ω impedance rating, and 1.5kV isolation voltage.

Технические параметры

Application: 1000 Base-T
Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 84
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Packaging: Bulk
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
Вес, г 5.13

Техническая документация

Datasheet
pdf, 275 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.