SI7203-B-00-FV

SI7203-B-00-FV
Изображения служат только для ознакомления,
см. техническую документацию
11 шт. со склада г.Москва, срок 9-10 дней
760 руб.
от 2 шт.650 руб.
от 5 шт.581 руб.
от 10 шт.545 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8013790343

Описание

Электроэлемент
Board Mount Hall Effect / Magnetic Sensors Hall effect magnetic sensor with omnipolar switch

Технические параметры

Brand Silicon Labs
Factory Pack Quantity 300
Manufacturer Silicon Laboratories
Maximum Operating Temperature +70 C
Maximum Output Current 6 mA
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Operating Point Min/Max 1.1 mT
Operating Supply Current 400 uA
Operating Supply Voltage 1.7 V to 3.6 V
Output Type Omnipolar Switch
Package / Case SOT23-5
Product Hall Effect Latches/Switches
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 0.2 mT
Resolution 13 bit
RoHS Details
Series Si720x
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.7 V
Termination Style SMD/SMT
Type Hall Effect Magnetic Sensors and Latches
Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +70 C
Maximum Output Current: 6 mA
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 1.1 mT
Operating Supply Current: 400 uA
Operating Supply Voltage: 1.7 V to 3.6 V
Output Type: Open Drain
Package / Case: SOT-23-5
Packaging: Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches/Switches
Release Point Min/Max (Brp): 0.2 mT
Resolution: 13 bit
Series: Si720x
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Type: Low Voltage
Вес, г 0.033

Техническая документация

Datasheet
pdf, 587 КБ
Документация
pdf, 525 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.