NC3FAAV1, XLR female socket Plugin Circular Connectors & Cable Connectors ROHS

NC3FAAV1, XLR female socket Plugin Circular Connectors & Cable Connectors ROHS
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 7 недель
520 руб.
от 10 шт.360 руб.
от 30 шт.309 руб.
от 100 шт.231.09 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения3
Номенклатурный номер: 8013840464
Артикул: NC3FAAV1
Бренд: Neutrik

Описание

AA Series XLR Connectors

Neutrik AA Series XLR Connectors are round plastic body PCB mount panel connectors. The front panel cutout and PCB layout are 100% compatible to Neutrik's A Series. The AA Series connectors are Neutrik's most cost-effective series of XLR connectors. These connectors have a tulip-type female contact design with high contact pressure for high durability. These UL-recognized connectors are available as 3-pole male and female connectors. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approx.20% can be achieved.

Технические параметры

Brand: Neutrik
Color: Black
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Mounting Style: PCB Mount
Number of Positions: 3 Position
Orientation: Straight
Packaging: Bulk
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Series: AA
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Voltage Rating: 50 V
No. of Contacts 3Contacts; Gender
Вес, г 8.24

Техническая документация

Datasheet
pdf, 114 КБ
Документация
pdf, 197 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.