914CE18-9, MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with B ...

Фото 1/2 914CE18-9, MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with B ...
Изображения служат только для ознакомления,
см. техническую документацию
50 280 руб.
от 3 шт.46 720 руб.
от 5 шт.46 020 руб.
Добавить в корзину 1 шт. на сумму 50 280 руб.
Номенклатурный номер: 8013889027
Артикул: 914CE18-9

Описание

Electromechanical\Switches\Limit Switches
The 914CE series of limit switches from Honeywell make up part of their miniature limit switches range.

Технические параметры

Action Type Snap Action
Actuator Type Plunger
Connection Type Cable
Housing Material Die Cast Zinc
IP Rating IP66, IP67, IP68
Maximum AC Voltage 250V
Maximum Current 5A
Maximum DC Voltage 28V
Maximum Operating Temperature +105°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 0°C
Mounting Orientation Vertical
Normal State Configuration NO/NC
Pole and Throw Configuration SPDT
Series 914CE
Width 16mm
Actuator Plunger
Actuator Style Plunger
Contact Form SPDT
Current Rating 5 A
ECCN EAR99
Factory Pack Quantity 1
HTSUS 8536509055
Illuminated Non-Illuminated
Operating Force 22.5 N
RoHS Status RoHS Compliant
Termination Style Screw
Tradename Microswitch
Voltage Rating AC 250 VAC
Voltage Rating DC 28 VDC

Техническая документация

Datasheet
pdf, 466 КБ
Datasheet
pdf, 153 КБ
Datasheet 914CE2-Q1
pdf, 1376 КБ