LNCL-11-125-GK, Rayolon General Purpose Kit

31 600 руб.
Добавить в корзину 1 шт. на сумму 31 600 руб.
Номенклатурный номер: 8013889805
Артикул: LNCL-11-125-GK
Бренд: Raychem

Описание

Tools & Supplies\Kits Tools\Component Kits
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: TE Connectivity/Raychem
Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Packaging: Bulk
Part # Aliases: 723229-000
Product Category: Conduit Fittings & Accessories
Product Type: Spiral Wraps, Sleeves, Tubing & Conduit
Product: Kits
Subcategory: Wire & Cable Management
Type: Sealing Sleeve

Техническая документация

Datasheet
pdf, 414 КБ
Datasheet LNCL-11-125-GK
pdf, 65 КБ