EFA(01)-240X80T0800

EFA(01)-240X80T0800
Изображения служат только для ознакомления,
см. техническую документацию
6 470 руб.
Кратность заказа 4 шт.
от 20 шт.4 860 руб.
Добавить в корзину 4 шт. на сумму 25 880 руб.
Номенклатурный номер: 8013898625
Бренд: Kemet Electronics

Описание

Other\Electronics\Components
Digital Processor Solutions YAGEO Group (YAGEO, KEMET, Pulse) offers flex suppressor sheets and RF MLCCs that help build up digital processors. The digital processor is the heart of the architecture in a system and contains the CPU that makes all the decisions within the system. Additionally, it holds all the system's memory contained through the BiOS, Flash, and DDR4. The processor can feature multiple voltage inputs depending on the system, and this portion pulls in voltage and current from a DC-DC converter while making decisions for the I/O portion of the circuit. YAGEO Group provides a flex suppressor sheet that can be applied to noisy portions of the circuit, allowing for data integrity in the digital processor, and RF MLCCs that filter out various noises along communication lines, vital when dealing with various output communications.

Технические параметры

Brand: KEMET
Factory Pack Quantity: 25
Manufacturer: KEMET
Mounting Style: Adhesive
Packaging: Bulk
Part # Aliases: UFSEFA010JT080
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Sheets
Qualification: AEC-Q200
Subcategory: EMI/RFI
Thickness: 0.1 mm
Type: Absorber Sheets & Tiles

Техническая документация

Datasheet
pdf, 2940 КБ