XS5WT422EM2K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 500 руб.
от 5 шт. —
46 490 руб.
Добавить в корзину 1 шт.
на сумму 54 500 руб.
Альтернативные предложения1
Описание
XS5 I/O Smartclick Connectors
Omron XS5 I/O Smartclick Connectors maintain compatibility with the conventional, screw-type M12 connectors. The Omron IP67-rated connectors reduce installation work and feature an operating temperature range of -25°C to 70°C. These connectors offer 4A rated current, 250V DC rated voltage, and 40mΩ of maximum contact resistance.
Omron XS5 I/O Smartclick Connectors maintain compatibility with the conventional, screw-type M12 connectors. The Omron IP67-rated connectors reduce installation work and feature an operating temperature range of -25°C to 70°C. These connectors offer 4A rated current, 250V DC rated voltage, and 40mΩ of maximum contact resistance.
Технические параметры
Brand: | Omron Automation and Safety |
Cable Length: | 3 m |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12, Right Angle |
Connector End B Pin Count: | 4 Position |
Connector End B: | M12, Right Angle |
Current Rating: | 4 A |
Description/Function: | Ethernet Connector |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Gender: | Male |
Jacket Color: | Blue(Light Blue) |
Jacket Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Omron |
Part # Aliases: | XS5WT422EM2K |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Series: | XS5 |
Subcategory: | Cable Assemblies |
Type: | Cat 5e |
Voltage Rating: | 250 VDC |
Wire Gauge - AWG: | 22 AWG |
Техническая документация
Datasheet
pdf, 1176 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.