NHD-0220D3Z-FL-GBW-V3, Serial LCD - 2 x 20 Character - STN-Gray - Yellow/Green Backlight - 116.0 x 37.0 mm

NHD-0220D3Z-FL-GBW-V3, Serial LCD - 2 x 20 Character - STN-Gray - Yellow/Green Backlight - 116.0 x 37.0 mm
Изображения служат только для ознакомления,
см. техническую документацию
113 шт., срок 6 недель
8 580 руб.
от 5 шт.6 900 руб.
от 10 шт.6 400 руб.
Добавить в корзину 1 шт. на сумму 8 580 руб.
Альтернативные предложения2
Номенклатурный номер: 8013917758
Артикул: NHD-0220D3Z-FL-GBW-V3
Бренд: Newhaven Display

Описание

Displays\Lcd Displays\Lcd Character Modules
NHD Serial LCD Character Display Modules Newhaven Display NHD Serial LCD Character Display Modules features a blue screen and a white LED backlight or a yellow screen with a green backlight. It provides 2 to 4 lines of 20 characters each and 5x8 pixels with a cursor, with a transmissive or transflective display mode. The modules use a built-in PIC 16F690 LCD controller for serial communication. This display offers I2C, SPI, and RS232 serial interfaces that require a +5.0V power supply and are RoHS compliant.

Технические параметры

Background Colour: Yellow/Green
Backlight Type: LED Yellow/Green
Brand: Newhaven Display
Character Count x Line: 20x2
Character Size - H x W: 5.55 mm x 3.7 mm
Display Mode: Transflective
Factory Pack Quantity: 1
Fluid Type: STN Positive
Interface Type: I2C, RS-232, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 116 mm x 37 mm x 13.5 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: LCD
Viewing Area - W x H: 83 mm x 18.6 mm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.