SZR-LY4-1P-DC24V

SZR-LY4-1P-DC24V
Изображения служат только для ознакомления,
см. техническую документацию
5 010 руб.
от 10 шт.4 280 руб.
Добавить в корзину 1 шт. на сумму 5 010 руб.
Номенклатурный номер: 8013918178

Технические параметры

Coil Current (mA) 69
Coil Suppression Diode No
Contact Arrangement 4PDT
Contact Form 4 Form C
DC Coil Voltage (V) 24
ECCN (US) EAR99
EU RoHS Compliant
LED Indicator No
Maximum Contact Resistance (mOhm) 50
Maximum Operating Temperature (°C) 70
Maximum Pick-Up Voltage 19.2VDC
Maximum Switching Current (A) 10
Maximum Switching Power 240W|1.1kVA
Mechanical Life (Operations) 100000000
Minimum Dropout Voltage 2.4VDC
Minimum Operating Temperature (°C) -25
Mounting Through Hole
Number of Terminals 14
Operate Time (ms) 25
Package Type Dust Cover
Part Status Active
Product Depth (mm) 28
Product Height (mm) 36.1
Product Length (mm) 21.5
Product Weight (g) 65
Push to Test Button No
Relay Construction Non-Latching
Release Time (ms) 25
Termination Style PC Pin

Техническая документация

Datasheet
pdf, 510 КБ