SZRMY4N1AC110120V, Power Relay 110/120VAC 3A 4PDT(21.5x28x36)mm Socket

SZRMY4N1AC110120V, Power Relay 110/120VAC 3A 4PDT(21.5x28x36)mm Socket
Изображения служат только для ознакомления,
см. техническую документацию
15 370 руб.
Кратность заказа 3 шт.
от 27 шт.2 820 руб.
от 51 шт.2 640 руб.
Добавить в корзину 3 шт. на сумму 46 110 руб.
Номенклатурный номер: 8013920646
Артикул: SZRMY4N1AC110120V

Описание

Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)

Технические параметры

AC Coil Voltage (V) 110|120
Coil Current (mA) 9.2
Coil Suppression Diode No
Contact Arrangement 4PDT
Contact Form 4 Form C
ECCN (US) EAR99
EU RoHS Compliant
LED Indicator Yes
Maximum Contact Resistance (mOhm) 50
Maximum Operating Temperature (°C) 75
Maximum Pick-Up Voltage 90VAC
Maximum Switching Current (A) 3
Maximum Switching Power 660VA|72W
Mechanical Life (Operations) 50000000
Minimum Dropout Voltage 36VAC
Minimum Operating Temperature (°C) -25
Mounting Socket
Number of Terminals 14
Operate Time (ms) 20
Package Type Dust Cover
Part Status Active
Product Depth (mm) 28
Product Height (mm) 36
Product Length (mm) 21.5
Product Weight (g) 35
Push to Test Button No
Relay Construction Non-Latching
Release Time (ms) 20
Termination Style Solder Lug

Техническая документация

Datasheet
pdf, 535 КБ