3455RM00020251

3455RM00020251
Изображения служат только для ознакомления,
см. техническую документацию
15 290 руб.
от 5 шт.10 110 руб.
от 10 шт.8 660 руб.
от 30 шт.7 918.48 руб.
Добавить в корзину 1 шт. на сумму 15 290 руб.
Номенклатурный номер: 8013920948

Описание

Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Closing Temp: Manual
Current Rating: 15 A
Factory Pack Quantity: 10
Function: Open on Rise
Manufacturer: Honeywell
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Phenolic Manual Reset Thermostats
Subcategory: Sensors
Temperature Range: -52 C to+150 C
Voltage Rating: 120 VAC