SZR-MY2-1-AC220V

SZR-MY2-1-AC220V
Изображения служат только для ознакомления,
см. техническую документацию
9 240 руб.
от 10 шт.7 380 руб.
Добавить в корзину 1 шт. на сумму 9 240 руб.
Номенклатурный номер: 8013920994

Технические параметры

AC Coil Voltage (V) 220
Coil Current (mA) 5.8
Coil Suppression Diode No
Contact Arrangement DPDT
Contact Form 2 Form C
ECCN (US) EAR99
EU RoHS Compliant
HTS 8536.49.00.50
LED Indicator No
Maximum Contact Resistance (mOhm) 50
Maximum Operating Temperature (°C) 75
Maximum Pick-Up Voltage 165VAC
Maximum Switching Current (A) 5
Maximum Switching Power 1.1kVA|120W
Mechanical Life (Operations) 50000000
Minimum Dropout Voltage 66VAC
Minimum Operating Temperature (°C) -25
Mounting Socket
Number of Terminals 8
Operate Time (ms) 20
Package Type Dust Cover
Part Status Active
Product Depth (mm) 28
Product Height (mm) 36
Product Length (mm) 21.5
Product Weight (g) 35
Push to Test Button No
Relay Construction Non-Latching
Release Time (ms) 20
Termination Style Solder Lug

Техническая документация

Datasheet
pdf, 535 КБ