CTHS15CIC05ARROW, Capacitive Touch Sensor Display, Through Hole, Square, 15mm x 15mm, LED, 3.2V, Pure Green, Arrow
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 6 недель
2 220 руб.
Кратность заказа 10 шт.
от 30 шт. —
1 700 руб.
от 100 шт. —
1 530 руб.
Добавить в корзину 10 шт.
на сумму 22 200 руб.
Альтернативные предложения2
Номенклатурный номер: 8013922557
Артикул: CTHS15CIC05ARROW
Описание
Electromechanical\Switches\Push Button Switches
CTH Capacitive Touch Sensor DisplaysVCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.
Технические параметры
Actuator Style: | Square |
Brand: | VCC |
Current Rating: | 16 uA |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Illuminated: | Illuminated |
Illumination Color: | Green |
Lamp Type: | LED |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -35 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2 V to 5.5 V |
Packaging: | Tray |
Product Category: | Display Switches |
Product Type: | Display Switches |
Product: | Capacitive Touch Switches |
Series: | CTH |
Subcategory: | Switches |
Switch Function: | ON-OFF |
Termination Style: | Solder Pin |
Touch Panel: | Capacitive Touch Switches |
Type: | Touch Sensor |
Техническая документация
Datasheet
pdf, 182 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.