1-1418469-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 2 шт. —
680 руб.
от 5 шт. —
591 руб.
от 10 шт. —
548.75 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Электроэлемент
Описание Разъем: automotive, вилка, "мама", PIN: 6, контакты MCP 1.5K Характеристики Категория | Разъем |
Технические параметры
Application | Wire-to-Wire |
Brand | TE Connectivity/AMP |
Color | Black |
Factory Pack Quantity | 400 |
Flammability Rating | UL 94V-0 |
Gender | Socket(Female) |
Height | 31.25 mm |
Housing Material | Polybutylene Terephthalate(PBT) |
Ingress Protection | IP67 |
Length | 43 mm |
Locking Mechanism | On the terminal |
Manufacturer | TE Connectivity |
Mounting Angle | Other |
Mounting Method | No |
Mounting Style | Wire |
Number of Positions | 6 Position |
Number of Rows | 2 Row |
Operating Temperature Range | -40 C to 140 C |
Packaging | Bulk |
Pitch | 4 mm |
Product | Housings |
Product Category | Automotive Connectors |
RoHS | Details |
Row Spacing | 9 mm |
Termination Style | Crimp |
Type | Receptacle Housing |
Voltage Rating | 42 VDC |
Width | 25.7 mm |
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Contact Gender: | Without Socket Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Flammability Rating: | UL 94 V-0 |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Ingress Protection: | IP67 |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 9 mm |
Series: | Heavy Duty Sealed Connector |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Receptacle Housing |
Voltage Rating: | 42 VDC |
Colour | Black |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Series | HDSCS |
Вес, г | 19.64 |
Техническая документация
Datasheet
pdf, 461 КБ
Datasheet
pdf, 271 КБ
Datasheet 1394133-1
pdf, 6156 КБ
Datasheet 4-1418469-1
pdf, 458 КБ
Datasheet 963530-1|50
pdf, 3111 КБ