31190108, Pin Header - Type 190 - 8 pole - Pitch 3.81mm
175 шт., срок 7 недель
390 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 9 750 руб.
Описание
Connectors\Wire Pcb Connectors\Connector Headers Pcb Receptacles
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90В°, Right Angle Through Hole
Технические параметры
Color | Black |
Contact Material | Copper Alloy |
Contact Mating Finish | Tin |
Contact Tail Length | 0.138"" (3.50mm) |
Current - UL | 8A |
ECCN | EAR99 |
Header Orientation | 90В°, Right Angle |
Housing Material | Polyamide (PA6T), Nylon 6T |
HTSUS | 8536.69.4040 |
Insulation Height | 0.272"" (6.91mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 8 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR) |
Pitch | 0.150"" (3.81mm) |
Positions Per Level | 8 |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Type | Header, Male Pins, Shrouded (4 Side) |
Voltage - UL | 300V |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары