112-102EAJ-B01

112-102EAJ-B01
Изображения служат только для ознакомления,
см. техническую документацию
7 430 руб.
от 10 шт.6 000 руб.
от 25 шт.5 500 руб.
Добавить в корзину 1 шт. на сумму 7 430 руб.
Номенклатурный номер: 8013930755

Описание

Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

B Parameter: 3518 K
Brand: Honeywell
Diameter: 1.14 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -60 C
Mounting Style: PCB Mount
Power Rating: 0.4 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 1 kOhms
Series: 112
Subcategory: Thermistors
Termination Style: Axial
Tolerance: 20%
Type: NTC

Техническая документация

Datasheet
pdf, 184 КБ