1-1418479-1, Rectangular Connector - Female Socket - 8 Positions - 2 Rows - 0.236" (6.00mm) Row Spacing - Slide-On Fastening - ...

Фото 1/4 1-1418479-1, Rectangular Connector - Female Socket - 8 Positions - 2 Rows - 0.236" (6.00mm) Row Spacing - Slide-On Fastening - ...
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
Кратность заказа 25 шт.
от 100 шт.500 руб.
от 400 шт.394 руб.
Добавить в корзину 25 шт. на сумму 16 750 руб.
Номенклатурный номер: 8013932542
Артикул: 1-1418479-1
Бренд: TE Connectivity

Описание

Tools & Supplies\Other\Misc Products
Описание 8POS,AMP MCP1.5K,REC. HSG,CODA

Технические параметры

Colour Black
Gender Female
Housing Material PBT
Maximum Operating Temperature +140°C
Minimum Operating Temperature -40°C
Mounting Type In-Line Mount
Number of Contacts 8
Number of Rows 2
Series HDSCS
Type Automotive wiring connector
Width 25.7mm
Body Material PBT GF
Cable Exit Angle 180°
Centerline (Pitch) 4 mm
Circuit Application Signal
Connector & Housing Type Housing for Female Terminals
Connector Position Assurance Capable No
Connector System Wire-to-Wire
Degree of Protection IP67
Height 31.25 mm
Hybrid Connector No
Length 44 mm
Mating Tab Width 1.6 mm
Mounting Feature Without
Nominal Voltage Architecture 12 V, (24 V), (42 V), (60 V)
Number of Positions 8
Operating Temperature (Max) 70 °C, (80 °C), (85 °C), (90 °C), (100 °C), (105 °C), (110 °C), (120 °C), (125 °C), (130 °C), (140 °C)
Operating Temperature Range -40-140 °C
Operating Voltage 60 VDC
Packaging Method Package
Packaging Quantity 380
Polarized Yes
Primary Locking Feature On the Terminal
Primary Product Color Black
Row-to-Row Spacing 7.6 mm, (8.6 mm), (9 mm)
Sealable Yes
Serviceable Yes
Strain Relief No
Terminal Position Assurance Yes
UL Flammability Rating UL 94V-0

Техническая документация

Datasheet 4-1418469-1
pdf, 458 КБ