35RM3S

35RM3S
Изображения служат только для ознакомления,
см. техническую документацию
91 шт., срок 7 недель
4 980 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт.4 020 руб.
от 50 шт.3 840 руб.
Добавить в корзину 5 шт. на сумму 24 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8013941770
Бренд: Switchcraft

Описание

3.5mm Panel Mount Stereo Jacks Switchcraft 3.5mm Panel Mount Stereo Jacks are available in Locking, Flush Mount, or Compact Rear Mount models and mate with any standard 3.5mm plug. The locking and flush mount models are rated for 5.000 insertions/withdrawals minimum and feature a 3 conductor open circuit with a durable nickel-plated copper housing with high-quality beryllium copper contacts. The flush mount jack's contacts are silver plated. The compact rear mount model features a three-conductor open circuit in a nickel-plated brass housing with nickel-plated brass contacts.

Технические параметры

Brand: Switchcraft
Contact Plating: Silver
Factory Pack Quantity: 100
Gender: Female
Manufacturer: Switchcraft
Mounting Style: Chassis(Panel)
Number of Positions: 3 Position
Orientation: Straight
Product Category: Phone Connectors
Product Type: Phone Connectors
Standard: 3.5 mm, 1/8 in
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Solder Lug

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.