DPX60-48S12, DIN Rail Single Output DC-DC Converter - 60W - Vin: 36 to 75V - Vout: 12V

Фото 1/2 DPX60-48S12, DIN Rail Single Output DC-DC Converter - 60W - Vin: 36 to 75V - Vout: 12V
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
60 780 руб.
Добавить в корзину 1 шт. на сумму 60 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8013943936
Артикул: DPX60-48S12
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Dc To Dc Power Supplies
DIN Rail Power Supplies
TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.

Технические параметры

кол-во в упаковке 1
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 1.6 kV
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Output Power: 40 W
Output Voltage-Channel 1: 12 V
Packaging: Bulk
Part # Aliases: DPX60-48S12
Product Category: Isolated DC/DC Converters-DIN Rail Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DPX
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1738 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.