2643021801
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46290 шт., срок 7 недель
38 руб.
Мин. кол-во для заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 9 500 руб.
Альтернативные предложения3
Описание
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Bead |
Application | Suppression Component |
Product Diameter (mm) | 5.1 |
Product Length (mm) | 11.1 |
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Frequency: | 25 MHz to 300 MHz |
Impedance: | 131 Ohms |
Inside Diameter: | 1.45 mm |
Manufacturer: | Fair-Rite |
Outside Diameter: | 5.1 mm |
Outside Length: | 11.1 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Round Cable Cores Solid |
Series: | 26 |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Type: | Shield Bead |
Техническая документация
Datasheet 2643021801
pdf, 1443 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.