VAOL-5GWY4

VAOL-5GWY4
Изображения служат только для ознакомления,
см. техническую документацию
16000 шт., срок 7 недель
130 руб.
Мин. кол-во для заказа 100 шт.
от 500 шт.94 руб.
Добавить в корзину 100 шт. на сумму 13 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8013948251

Описание

Thru-hole LEDs

VCC LEDs are designed around the parameters of VCC s mounting hardware. The 3mm, 5mm, and 10mm LEDs complement VCC lens and cable sockets by mechanically aligning with the lens retaining mechanism for a secure panel mount fit. The VCC LED offerings are color matched with VCC lenses to provide ultimate color brightness. The 100 view angle LED is ideal for designs in which a lens or socket is not accessible and only a standoff or PCB mounted product can be used. The viewing angles of the LEDs complement the Fresnel technology of the VCC lens products and provide a wide, clean viewing angle of up to 180.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Color: White
LED Size: T-1 3/4(5 mm)
Lens Color: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 7000 mcd
Manufacturer: VCC
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 3.5 V
Package / Case: T-1 3/4(5 mm)
Packaging: Bulk
Power Rating: 150 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: White LEDs
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 3.5 V
Viewing Angle: 30 deg

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.