131-3701-261

131-3701-261
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 7-9 недель
300 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8024066759
Бренд: Cinch

Описание

SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 1 GOhms
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycle
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V

Техническая документация

Datasheet
pdf, 989 КБ
Чертеж
pdf, 151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.