1-282841-2, TERMI-BLOK PCB MOUNT 12P.5

Фото 1/2 1-282841-2, TERMI-BLOK PCB MOUNT 12P.5
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
Кратность заказа 5 шт.
от 25 шт.1 410 руб.
от 100 шт.1 310 руб.
Добавить в корзину 5 шт. на сумму 8 850 руб.
Номенклатурный номер: 8013949970
Артикул: 1-282841-2
Бренд: TE Connectivity

Описание

Connectors\Connector Other\Connector Terminal Blocks
12-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,200 дюйма (5,08 мм)

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Clamp Material - Plating Brass - Nickel Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 17.5A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.200"" (5.08mm)
Positions Per Level 12
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.79 Nm (7.0 Lb-In)
Voltage 300V
Wire Gauge 12-30 AWG
Wire Termination Screw - Rising Cage Clamp
Brand: TE Connectivity
Connection Method: Screw Clamp
Contact Material: Brass
Contact Plating: Tin
Current Rating: 17.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 12 Position
Packaging: Bulk
Pitch: 5.08 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 12 AWG
Wire Orientation: Side

Техническая документация

Datasheet
pdf, 286 КБ