3043043
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 шт., срок 7 недель
620 руб.
Кратность заказа 50 шт.
от 250 шт. —
520 руб.
Добавить в корзину 50 шт.
на сумму 31 000 руб.
Альтернативные предложения1
Описание
1 Position Terminal Block Plug, Female Sockets 180В° Free Hanging (In-Line)
Технические параметры
Color | Gray |
Current - IEC | 24A |
Current - UL | 20A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.8000 |
Insulation Height | 1.535"" (39.00mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 1 |
Package | Bulk |
Plug Wire Entry | 180В° |
Positions Per Level | 1 |
RoHS Status | RoHS Compliant |
Termination Style | Screwless - Spring Cage, Tension Clamp |
Type | Plug, Female Sockets |
Voltage - IEC | 500V |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 12-28 AWG |
Wire Gauge or Range - mmВІ | 0.08-4mmВІ |
Wire Strip Length | 10mm |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Housing Color | Gray |
Maximum Current Rating (A) | 24 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 500V |
Minimum Operating Temperature (°C) | -60 |
Mounting | Cable Mount |
Number of Circuits | 1 |
Number of Contacts | 1 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Brand: | Phoenix Contact |
Color: | Gray |
Connection Method: | Spring Cage |
Current Rating: | 24 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Phoenix Contact |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Part # Aliases: | SP_2.5/_1-M SP251M |
Pitch: | 5.2 mm |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
Series: | SP |
Subcategory: | Terminal Blocks |
Tradename: | CLIPLINE |
Voltage Rating: | 500 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 28 AWG |
Wire Gauge Range: | 28 AWG to 12 AWG |
Contact Material | - |
Contact Mating Finish | - |
Contact Tail Length | - |
Header Orientation | - |
Ingress Protection | - |
Manufacturer | Phoenix Contact |
Operating Temperature | - |
Packaging | Bulk |
Pitch | - |
Screw Size | - |
Series | CLIPLINE ST-COMBI SP |
Torque - Screw | - |
Техническая документация
Datasheet
pdf, 1169 КБ
Документация
pdf, 1099 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.