RN204-1-02-3M0, RN204 Common Mode Choke 300VAC, 1A, 3mH, Vertical

RN204-1-02-3M0, RN204 Common Mode Choke 300VAC, 1A, 3mH, Vertical
Изображения служат только для ознакомления,
см. техническую документацию
730 шт., срок 6 недель
760 руб.
Кратность заказа 10 шт.
от 100 шт.490 руб.
от 250 шт.439 руб.
Добавить в корзину 10 шт. на сумму 7 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8013952440
Артикул: RN204-1-02-3M0
Бренд: Schaffner

Описание

Other\Electronics\Components
RN EMC/EMI Chokes
Schaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 3 mH
Lead Diameter: 0.5 mm
Manufacturer: Schaffner
Maximum DC Current: 1 A
Maximum DC Resistance: 192 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: 815690
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: RN
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 10 kHz
Tolerance: -30%, +50%
Type: Current Compensated Choke

Техническая документация

Datasheet
pdf, 1307 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.