CUS150M-24

CUS150M-24
Изображения служат только для ознакомления,
см. техническую документацию
330 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 470 руб.
от 10 шт.19 420 руб.
Добавить в корзину 1 шт. на сумму 22 470 руб.
Альтернативные предложения2
Номенклатурный номер: 8013952647
Бренд: TDK (TDK-Lambda)

Описание

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Технические параметры

Brand: TDK-Lambda
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 6.25 A
Output Power: 150 W
Output Voltage-Channel 1: 24 VDC
Part # Aliases: CUS150M-24
Power - Convection: 120 W
Power - Forced Air: 150 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CUS150M
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 2931 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.