SCT-NO.4-E2-0-27MM

220 руб.
от 10 шт.160 руб.
от 25 шт.135 руб.
от 50 шт.127.22 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8005098266
Бренд: TE Connectivity

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Tubing & Sleeves
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: TE Connectivity/AMP
Chemical Resistant: Yes
Color: Black
Dielectric Strength: 500 V/mil
Factory Pack Quantity: 2000
Features: Semi-rigid
Flammability Rating: Flame Retardant
Inside Diameter: 17.8 mm(0.701 in)
Manufacturer: TE Connectivity
Material: Polyolefin(PO)
Maximum Operating Temperature: +150 C
Maximum Temperature: +150 C
Minimum Operating Temperature: -40 C
Minimum Shrink Temperature: +110 C
Packaging: Bulk
Part # Aliases: 206247P036
Product Category: Heat Shrink Tubing & Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Recovered Diameter: 4.4 mm(0.173 in)
Shrink Ratio: 4:1
Subcategory: Wire & Cable Management
Type: Adhesive Lined/Dual Wall
Вес, г 3

Техническая документация