DIN7A-J-P-GF-RA-BH1, 75 Ohm DIN 1.0/2.3 Jack, Bulkhead Through-hole

Фото 1/2 DIN7A-J-P-GF-RA-BH1, 75 Ohm DIN 1.0/2.3 Jack, Bulkhead Through-hole
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 6 недель
2 980 руб.
от 10 шт.2 470 руб.
от 25 шт.2 080 руб.
Добавить в корзину 1 шт. на сумму 2 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8013953702
Артикул: DIN7A-J-P-GF-RA-BH1
Бренд: Samtec

Описание

Connectors\Connector Other\Connector Rf
DIN7 75Ω RF Connectors

Samtec DIN7 75Ω RF Connectors are designed for high-density applications and are available with through-hole, right-angle, or cable terminations. The DIN7A-BH and DIN7A-TH variants are optimized for 12G-SDI broadcast video solutions. The DIN7A-CA series from Samtec features DIN 1.0/2.3 cable connectors with a straight push-pull plug available on RG 179, RG 6, or Belden 4694R / 4855R / 1694A / 1855A cables.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 75 Ohms
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Orientation: Right Angle
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: 1.0/2.3
Series: DIN7A
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 250 V
Body Orientation Right Angle
Body Plating Nickel
Bulkhead Yes
Cable Type Coaxial
Coaxial Connector Type 1.0/2.3 Connector
Contact Material Copper Alloy
Contact Plating Gold
Gender Female
Impedance 75Ω
Mounting Type PCB Mount
Size Standard
Termination Method Through Hole

Техническая документация

Datasheet
pdf, 246 КБ
Datasheet
pdf, 552 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.