SMS_172_GTP, PLC Lens 3mm 0.171" Round Green NEMA4

SMS_172_GTP, PLC Lens 3mm 0.171" Round Green NEMA4
Изображения служат только для ознакомления,
см. техническую документацию
950 шт., срок 7 недель
230 руб.
Кратность заказа 50 шт.
от 250 шт.180 руб.
Добавить в корзину 50 шт. на сумму 11 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8013953813
Артикул: SMS_172_GTP

Описание

Optoelectronics\Led Accessories\Led Light Pipes
LSS Series Moisture-Sealed Litepipes® VCC LSS Series Moisture-Sealed Litepipes® provide a display panel moisture seal and 180 viewing angle with VCC's SMS 172 Series panel lens. This lens and Litepipe unit was developed to provide moisture sealing and dust control for display panels when the LED is attached to a circuit board. The LSS Series is designed for use with surface mount LEDs as well as standard thru-hole LEDs, horizontally or vertically circuit board mounted. The Litepipe is tubular in shape and attached to a lens, which is fitted with a gasket that provides sealing for both moisture and dust.

Технические параметры

Brand: VCC
Color: Green
Diameter: 4.91 mm
Factory Pack Quantity: 1000
LED Size: 3 mm
Manufacturer: VCC
Material: Polycarbonate(PC)
Mounting Hole Size: 4.34 mm
Mounting Style: Panel Mount
Packaging: Bulk
Panel Thickness Dimension: 0.8 mm to 2.39 mm
Part # Aliases: SMS172CTP
Product Category: LED Lenses
Product Type: LED Lenses
Product: LED Lenses
Shape: Round
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Moisture Sealed

Техническая документация

Datasheet
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.