RNF-100-MINI-SPL-3/32-BK, 3/32 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 65 foot spool
![Фото 1/2 RNF-100-MINI-SPL-3/32-BK, 3/32 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 65 foot spool](https://static.chipdip.ru/lib/548/DOC006548187.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/644/DOC007644243.jpg)
11 480 руб.
от 5 шт. —
7 990 руб.
от 25 шт. —
6 580 руб.
Добавить в корзину 1 шт.
на сумму 11 480 руб.
Описание
Wire & Cable\Cable Management\Heat Shrink
Термоусадочные трубки, гибкие, 0,093 дюйма (2,36 мм), 2–1, черные, 65,0 дюймов (19,8 м)
Технические параметры
Base Product Number | RNF-100 -> |
Color | Black |
ECCN | EAR99 |
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 0.047"" (1.19mm) |
Inner Diameter - Supplied | 0.093"" (2.36mm) |
Length | 65.0"" (19.8m) |
Material | Polyolefin (PO), Irradiated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 135В°C |
Package | Spool |
Recovered Wall Thickness | 0.020"" (0.51mm) |
RoHS Status | RoHS Compliant |
Series | Thermofit RNF-100 -> |
Shrink Temperature | 95В°C |
Shrinkage Ratio | 2 to 1 |
Type | Tubing, Flexible |
Brand: | TE Connectivity/Raychem |
Chemical Resistant: | Yes |
Color: | Black |
Dielectric Strength: | 600 V |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Family: | Single Wall Tubing |
Features: | Flexible |
Flammability Rating: | Flame Retardant |
Inside Diameter: | 2.4 mm |
Manufacturer: | TE Connectivity |
Material: | Polyolefin(PO) |
Maximum Operating Temperature: | +135 C |
Maximum Temperature: | +135 C |
Minimum Operating Temperature: | -55 C |
Minimum Shrink Temperature: | +95 C |
Packaging: | Bulk |
Part # Aliases: | D42391-000 |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Recovered Diameter: | 1.2 mm |
Series: | RNF-100 |
Shrink Ratio: | 2:1 |
Subcategory: | Wire & Cable Management |
Type: | Flame Retardant |
Техническая документация
Datasheet
pdf, 1029 КБ
Datasheet RNF-100-MINI-SPL-3/32-BK
pdf, 135 КБ
Наборы термоусадочной трубки
pdf, 274 КБ
Похожие товары