914CE1-Q, MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1 ...

Фото 1/2 914CE1-Q, MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1 ...
Изображения служат только для ознакомления,
см. техническую документацию
45 020 руб.
от 3 шт.39 200 руб.
от 5 шт.38 620 руб.
Добавить в корзину 1 шт. на сумму 45 020 руб.
Номенклатурный номер: 8013957001
Артикул: 914CE1-Q

Описание

Electromechanical\Switches\Limit Switches
The 914CE series of limit switches from Honeywell make up part of their miniature limit switches range.

Технические параметры

Action Type Snap Action
Actuator Type Plunger
Connection Type M12
Housing Material Die Cast Zinc
IP Rating IP66, IP67, IP68
Maximum AC Voltage 250V
Maximum Current 5A
Maximum DC Voltage 28V
Maximum Operating Temperature +105°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 0°C
Mounting Orientation Vertical
Normal State Configuration NO/NC
Pole and Throw Configuration SPDT
Series 914CE
Width 16mm
Actuator Plunger
Actuator Style Plunger
Contact Form SPDT
Current Rating 5 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
Mounting Style Chassis Mount
Operating Force 11.8 N
Termination Style Wire Lead
Tradename Microswitch
Type Miniature Enclosed Limit Switch
Voltage Rating AC 240 VAC
Voltage Rating DC 28 VDC

Техническая документация

Datasheet
pdf, 466 КБ
Datasheet
pdf, 153 КБ
Datasheet 914CE2-Q1
pdf, 1376 КБ