115-202CDK-801, Thermistor NTC 2K Ohm 25% 2-Pin Radial 3068K

Фото 1/2 115-202CDK-801, Thermistor NTC 2K Ohm 25% 2-Pin Radial 3068K
Изображения служат только для ознакомления,
см. техническую документацию
116 700 руб.
от 5 шт.112 600 руб.
от 10 шт.110 880 руб.
Добавить в корзину 1 шт. на сумму 116 700 руб.
Номенклатурный номер: 8013959080
Артикул: 115-202CDK-801

Описание

Sensors & Transducers\Sensors\Thermistors Rtds
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

B Parameter: 3000 K
Brand: Honeywell
Diameter: 9.58 mm
Factory Pack Quantity: 10
Manufacturer: Honeywell
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -60 C
Mounting Style: PCB Mount
Package/Case: Bead
Power Rating: 15 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 2 kOhms
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 25%
B Parameter 3000 K
Factory Pack Quantity 10
Maximum Operating Temperature +300 C
Minimum Operating Temperature -60 C
Mounting Style PCB Mount
Package - Case Bead
Power Rating 15 mW
Resistance 2 kOhms
Series 115
Termination Style Radial
Tolerance 25%

Техническая документация

Datasheet
pdf, 292 КБ