553-0231F, LED Bi-Level Uni-Color Red/Yellow 635nm/583nm 4-Pin Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1250 шт., срок 6 недель
360 руб.
Кратность заказа 50 шт.
от 250 шт. —
280 руб.
от 500 шт. —
247 руб.
Добавить в корзину 50 шт.
на сумму 18 000 руб.
Альтернативные предложения2
Описание
Optoelectronics\Led Indication\Leds
Светодиод двухуровневый одноцветный красный/желтый 635нм/583нм 4-контактный оптом
Технические параметры
Base Product Number | 553-0231 -> |
Color | Red (x 1), Yellow (x 1) |
Configuration | 2 High |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Millicandela Rating | 10mcd Red, 6.3mcd Yellow |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2V Red, 2.1V Yellow |
Wavelength - Peak | 650nm, 585nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 1.6mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Appearance | Colored Diffused |
Lens Dimensions (mm) | 3.1x3.1x2.87 |
Lens Shape Type | Circular |
Maximum Forward Voltage (V) | 2.2/2.7 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 20/75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Number of LEDs | 2 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 4 |
Peak Wavelength (nm) | 635/583 |
Pin Count | 4 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Special Color | Red|Yellow |
Supplier Color | Red|Yellow |
Test Current (mA) | 10 |
Type | Bi-Level Uni-Color |
Viewing Angle (°) | 60 |
Brand: | Dialight |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 2 mA |
Illumination Color: | Red, Yellow |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 1.6 mcd, 1.6 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 553 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.7 V, 1.8 V |
Viewing Angle: | 60 deg |
Wavelength: | 635 nm, 583 nm |
Техническая документация
Datasheet
pdf, 177 КБ
Datasheet
pdf, 159 КБ
Datasheet
pdf, 159 КБ
Световые индикаторы Daier
pdf, 1153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары