202K142-25/86-0, Heat Shrink Boot - 1.220" (30.99mm) / 0.710" (18.03mm) Large Dia - 1.220" (30.99mm) / 0.280" (7.11mm) Small Dia - ...

Фото 1/3 202K142-25/86-0, Heat Shrink Boot - 1.220" (30.99mm) / 0.710" (18.03mm) Large Dia - 1.220" (30.99mm) / 0.280" (7.11mm) Small Dia - ...
Изображения служат только для ознакомления,
см. техническую документацию
8 060 руб.
от 10 шт.4 860 руб.
от 25 шт.4 490 руб.
Добавить в корзину 1 шт. на сумму 8 060 руб.
Номенклатурный номер: 8013959950
Артикул: 202K142-25/86-0
Бренд: Raychem

Описание

Wire & Cable\Cable Management\Heat Shrink
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).

Технические параметры

Adhesive Lined Yes
Inside Diameter Primary 31mm
Inside Diameter Secondary 31mm
Material Fluid Resistant Elastomer
Maximum Operating Temperature +105°C
Minimum Operating Temperature -30°C
Number of Breakouts 1
Series 202K1
Shrunk Diameter Primary 18mm
Shrunk Diameter Secondary 7.1mm
Type Straight
Brand: TE Connectivity/Raychem
Factory Pack Quantity: Factory Pack Quantity: 1
Features: High performance pre-coat adhesive, straight
Manufacturer: TE Connectivity
Material: Elastomer, Fluid Resistant Modified
Packaging: Bulk
Part # Aliases: 879265-000
Product Category: Heat Shrink Cable Boots & End Caps
Product Type: Heat Shrink Cable Boots & End Caps
Subcategory: Wire & Cable Management
Type: Molded Boot
Where Used: General Purpose

Техническая документация

Datasheet
pdf, 96 КБ
Datasheet 202K132-3/86-0
pdf, 280 КБ