M50100TB600, DIODE MODULE 240VAC 100ADC 600VP

M50100TB600, DIODE MODULE 240VAC 100ADC 600VP
Изображения служат только для ознакомления,
см. техническую документацию
30 610 руб.
от 10 шт.26 750 руб.
Добавить в корзину 1 шт. на сумму 30 610 руб.
Номенклатурный номер: 8025818267
Артикул: M50100TB600
Бренд: Crydom

Описание

M50 Diode Power Modules
Crydom M50 Diode Power Modules have single- and three-phase diode high-surge current rectifier circuits providing highly efficient thermal management, extended life, and reliable performance. The devices feature up to 1600V blocking standard and 60A to 100A. Crydom M50 Diode Power Modules are available in five circuits, all models come in an industry-standard package, provide 2500 V RMS from all terminals to the baseplate, and are UL recognized.

Технические параметры

Brand: Crydom
Configuration: Series Connection-2 Diodes
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Sensata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Output Current: 100 A
Package/Case: M50
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Diode Power Modules
REACH - SVHC: Details
Series: M50 Diode
Subcategory: Discrete Semiconductor Modules
Technology: Si
Type: SCR Module
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 600 V

Техническая документация

Datasheet
pdf, 266 КБ