CNX718N50028T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 7 недель
5 410 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
4 360 руб.
Добавить в корзину 5 шт.
на сумму 27 050 руб.
Альтернативные предложения1
Описание
CNX718 Series 11/16" LED Panel Mount Indicators
VCC CNX718 Series 11/16" LED Panel Mount Indicators feature a high-intensity LED with a wide viewing angle. CNX718 LEDs have a dome-shaped clear lens and a front panel mount. They feature 0.187" tab terminals or 6" wire leads. CNX718 is available in four voltage configurations.
VCC CNX718 Series 11/16" LED Panel Mount Indicators feature a high-intensity LED with a wide viewing angle. CNX718 LEDs have a dome-shaped clear lens and a front panel mount. They feature 0.187" tab terminals or 6" wire leads. CNX718 is available in four voltage configurations.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illumination Color: | Green |
Lens Color/Style: | Water, Clear |
Lens Color: | Clear |
Lens Shape: | Dome |
Luminous Intensity: | 2400 mcd |
Manufacturer: | VCC |
Mounting Hole Size: | 18 mm |
Mounting Style: | Panel |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | 718 |
Subcategory: | LED Indication |
Termination Style: | Tab Terminal |
Vf - Forward Voltage: | 28 V |
Техническая документация
Datasheet
pdf, 253 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.