SFSD-20-28-H-10.00-SR, Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket

Фото 1/2 SFSD-20-28-H-10.00-SR, Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 6-8 недель
3 480 руб.
от 10 шт.3 120 руб.
Добавить в корзину 1 шт. на сумму 3 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8004760967
Артикул: SFSD-20-28-H-10.00-SR
Бренд: Samtec

Описание

Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
SFSD & SFSDT Tiger Eye™ Discrete Cable Assemblies
Samtec SFSD and SFSDT Tiger Eye™ Discrete Cable Assemblies feature a polarized double-row system with up to 100 pins and a 2.9A rating per pin. The SFSD cable assembly offers a 30AWG to 28AWG PVC wire connection, while the SFSDT assembly has a Teflon ® cable. The discrete cable assemblies feature a voltage rating of 235V AC to 275V AC, depending on the model. Samtec SFSD and SFSDT Tiger Eye Discrete Cable Assemblies mate with TFM, and TFC, and have a -40°C to +125°C operating temperature, depending on the model.

Технические параметры

Длинна Кабеля - Метрическая 10 in
Brand: Samtec
Connector End A Pin Count: 40 Position
Connector End A: Socket
Connector End B: No Connector
Current Rating: 2.9 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Samtec
Packaging: Bubble Pack
Pitch: 1.27 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: SFSD
Subcategory: Cable Assemblies
Tradename: Tiger Eye
Cable Type PVC
Connector 1 Gender Female
Connector 1 Housing Gender Male
Connector 1 Number of Contacts 40
Connector 2 Gender Male
Connector 2 Number of Contacts 40
Current Rating 2.9 A
Operating Temperature Range -10 →+80 °C
Pitch 1.27mm
Series SFSD
Sheath Colour Black
Voltage Rating 275 V ac
Вес, г 28.35

Техническая документация

Datasheet
pdf, 227 КБ
Datasheet
pdf, 332 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.