LS2A4K, MICRO SWITCH™ Heavy-Duty Limit Switches: LS2 Series Heavy-Duty Limit Switch, Stainless Steel, Side Rotary (No Lev ...

Фото 1/2 LS2A4K, MICRO SWITCH™ Heavy-Duty Limit Switches: LS2 Series Heavy-Duty Limit Switch, Stainless Steel, Side Rotary (No Lev ...
Изображения служат только для ознакомления,
см. техническую документацию
266 100 руб.
от 3 шт.262 100 руб.
от 5 шт.255 060 руб.
Добавить в корзину 1 шт. на сумму 266 100 руб.
Номенклатурный номер: 8013972090
Артикул: LS2A4K

Описание

Electromechanical\Switches\Limit Switches
From Honeywell, the HDLS series are heavy duty limit switches. They have a robust construction that is able to handle the most heavy duty applications within harsh environments.

Технические параметры

Action Type Snap Action
Housing Material Stainless Steel
IP Rating IP67
Maximum AC Voltage 600V
Maximum Current 10A
Maximum DC Voltage 250V
Maximum Operating Temperature +121°C
Minimum Operating Temperature -12°C
Normal State Configuration NO/NC
Pole and Throw Configuration SPDT
Series HDLS
Width 1.875in

Техническая документация

Datasheet
pdf, 466 КБ