SS411A-S, Honeywell Hall-effect Digital Position Sensor ICs: SS41 Series, Bipolar Hall-effect sensor IC, Short formed leads ...

SS411A-S, Honeywell Hall-effect Digital Position Sensor ICs: SS41 Series, Bipolar Hall-effect sensor IC, Short formed leads ...
Изображения служат только для ознакомления,
см. техническую документацию
3 670 руб.
Кратность заказа 5 шт.
от 25 шт.2 430 руб.
от 50 шт.2 100 руб.
Добавить в корзину 5 шт. на сумму 18 350 руб.
Номенклатурный номер: 8013986043
Артикул: SS411A-S

Описание

Sensors & Transducers\Sensors\Hall Effect Sensors
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag

Технические параметры

Automotive No
ECCN (US) EAR99
Lead Shape Through Hole
Magnetic Type Bipolar
Maximum Magnetic Sensor Operating Point (Gs) 60
Maximum Operating Supply Voltage (V) 30
Maximum Operating Temperature (°C) 150
Maximum Output Current (mA) 20
Maximum Supply Current (uA) 10000
Minimum Magnetic Sensor Release Point (Gs) -60
Minimum Operating Supply Voltage (V) 3.8
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Through Hole
Packaging Bag
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Typical Magnetic Sensor Hysteresis (Gs) 15(Min)
Typical Operating Supply Voltage (V) 5|9|12|15|18|24

Техническая документация

Datasheet
pdf, 1080 КБ