RW-200-1/2-0-SP, Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Medium/Single Piece
6 340 руб.
Кратность заказа 2 шт.
от 26 шт. —
5 080 руб.
от 50 шт. —
4 910 руб.
Добавить в корзину 2 шт.
на сумму 12 680 руб.
Описание
Wire & Cable\Cable Management\Heat Shrink
Термоусадочные трубки, гибкие 0,500 дюйма (12,70 мм) от 2 до 1, черные Введите количество футов в количестве для заказа
Технические параметры
Color | Black |
ECCN | EAR99 |
Features | Abrasion Resistant, Acid Resistant, Chemical Resis |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 0.250"" (6.35mm) |
Inner Diameter - Supplied | 0.500"" (12.70mm) |
Length | Enter Number of Feet in Order Quantity |
Material | Fluoroelastomer (FKM), Irradiated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 200В°C |
Package | Digi-Spoolв„ў, Continuous Spool |
Recovered Wall Thickness | 0.035"" (0.89mm) |
RoHS Status | RoHS Compliant |
Series | RW-200 -> |
Shrink Temperature | 100В°C |
Shrinkage Ratio | 2 to 1 |
Spool Size | 200.0' (61.0m) |
Type | Tubing, Flexible |
Brand: | TE Connectivity/AMP |
Chemical Resistant: | No |
Color: | Black |
Factory Pack Quantity: | 200 |
Flammability Rating: | Flame Retardant |
Inside Diameter: | 12.7 mm(0.5 in) |
Manufacturer: | TE Connectivity |
Material: | Fluoroelastomer |
Maximum Operating Temperature: | +200 C |
Maximum Temperature: | +200 C |
Minimum Operating Temperature: | -40 C |
Minimum Shrink Temperature: | +100 C |
Packaging: | Bulk |
Part # Aliases: | CB7839-000 |
Product Category: | Heat Shrink Tubing & Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Product: | Tubing |
Recovered Diameter: | 6.4 mm(0.252 in) |
Shrink Ratio: | 2:1 |
Subcategory: | Wire & Cable Management |
Type: | Single Wall |
Техническая документация
Похожие товары