306-022-520-102

306-022-520-102
Изображения служат только для ознакомления,
см. техническую документацию
896 шт., срок 7 недель
4 130 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт.3 180 руб.
от 50 шт.2 980 руб.
от 100 шт.2 779.61 руб.
Добавить в корзину 5 шт. на сумму 20 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8013989222
Бренд: Edac

Описание

Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 22 Position
Number of Rows: 1 Row
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 306
Subcategory: Card Edge Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 516 КБ
Чертеж
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.