EEU-EE2V150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1200 шт., срок 7 недель
130 руб.
Кратность заказа 200 шт.
Добавить в корзину 200 шт.
на сумму 26 000 руб.
Альтернативные предложения3
Описание
15ВµF 350V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105В°C
Технические параметры
Applications | General Purpose |
Capacitance | 15ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.866"" (22.00mm) |
HTSUS | 8532.22.0020 |
Lead Spacing | 0.197"" (5.00mm) |
Lifetime @ Temp. | 8000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 480mA @ 100kHz |
Ripple Current @ Low Frequency | 168mA @ 120Hz |
RoHS Status | RoHS Compliant |
Series | EE -> |
Size / Dimension | 0.394"" Dia (10.00mm) |
Tolerance | В±20% |
Voltage - Rated | 350V |
Diameter | 10mm |
Lead Pitch | 5mm |
Lifetime | 8000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Polarised | Polar |
Ripple Current | 480mA |
Technology | Aluminium Electrolytic |
Voltage | 350V dc |
Brand: | Panasonic |
Dissipation Factor DF: | 0.2 |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Leakage Current: | 325 uA |
Life: | 8000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 480 mA |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Radial Lead Type |
Brand | Panasonic |
Dissipation Factor DF | 0.2 |
Factory Pack Quantity | 200 |
Leakage Current | 325 uA |
Length | 20 mm |
Life | 8000 Hour |
Manufacturer | Panasonic |
Packaging | Bulk |
Product | General Purpose Electrolytic Capacitors |
Product Category | Aluminum Electrolytic Capacitors-Leaded |
Qualification | AEC-Q200 |
RoHS | Details |
Termination Style | Radial |
Type | Radial Lead Type |
Unit Weight | 0.091712 oz |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.