KTD501B105M76A0T00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2140 шт., срок 7 недель
660 руб.
Кратность заказа 10 шт.
от 100 шт. —
480 руб.
от 250 шт. —
433 руб.
Добавить в корзину 10 шт.
на сумму 6 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8013995153
Бренд: Chemi-Con
Описание
Capacitors\Fixed Capacitors\Capacitor Ceramic
NTD Dipped Radial Lead MLCCsChemi-Con NTD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) provide a wide capacitance range of 0.1μF to 470μF in a small size. These MLCCs feature XR7 temperature characteristics, superior humidity characteristics and long life, high rated ripple current, and excellent high-frequency characteristics due to low ESR. The NTD series offers a lead-free design and -55°C to +125°C temperature range. Applications for Chemi-Con NTD Dipped Radial Lead MLCCs include automotive equipment, smoothing circuits in switching mode AC-DC or DC-DC converters, noise suppressors for various types of equipment, and bypass or decoupling circuits.
Технические параметры
COO | JP |
ECCN | EAR99 |
HTS | 8532240060 |
RoHS | Unknown |
UnitofMeasure | PerEach |
Brand: | Chemi-Con |
Capacitance - nF: | 1000 nF |
Case Style: | Dipped |
Dielectric: | X7R |
Dissipation Factor DF: | 5% |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5 mm |
Lead Style: | Inside Bend |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Product Category: | Multilayer Ceramic Capacitors MLCC-Leaded |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Ripple Current: | 1 A |
Series: | KTD(NTD) |
Subcategory: | Capacitors |
Temperature Coefficient / Code: | X7R |
Termination Style: | Radial |
Type: | Radial Lead Multilayer Ceramic Capacitor |
Техническая документация
Datasheet
pdf, 190 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары