192-104QET-A01, Uni-Curve w/ bare leads & epoxy
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 240 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 62 000 руб.
Описание
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
B Parameter: | 4138 K |
Brand: | Honeywell |
Diameter: | 2.413 mm |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | PCB Mount |
Power Rating: | 0.75 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 100 kOhms |
Series: | 192 |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 0.2% |
Type: | NTC |
Бета Значение (K) | 4261K |
Клеммы Термистора | Radial Leaded |
Линейка Продукции | 192 Series |
Максимальная Рабочая Температура | 150°C |
Минимальная Рабочая Температура | -60°C |
Монтаж Термистора | Through Hole |
Статическое Сопротивление при 25°C | 100кОм |
Техническая документация
Datasheet
pdf, 174 КБ