FAA1-08038NBHW31
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 шт., срок 7 недель
6 630 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
5 080 руб.
от 25 шт. —
4 500 руб.
Добавить в корзину 2 шт.
на сумму 13 260 руб.
Альтернативные предложения1
Описание
AC, DC, and HPLC AC Axial Fans
Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities assuring high-quality standards with large production capabilities. Qualtek's AC and DC fans are offered in four varieties of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a range of speeds. AC fans are available from 115V AC to 230V AC and sizes from 60mm to 280mm. DC fans are available from 3.3V DC to 60V DC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.
Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities assuring high-quality standards with large production capabilities. Qualtek's AC and DC fans are offered in four varieties of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a range of speeds. AC fans are available from 115V AC to 230V AC and sizes from 60mm to 280mm. DC fans are available from 3.3V DC to 60V DC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.
Технические параметры
Brand: | Qualtek |
Current Type: | AC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Material: | Aluminum |
Manufacturer: | Qualtek |
Pressure Type: | 2.794 mmAq, 4.216 mmAq |
Product Category: | AC Fans |
Product Type: | AC Fans |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads |
Type: | Axial |
Техническая документация
Datasheet
pdf, 938 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.