140-103LAG-RB1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 820 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
3 200 руб.
от 50 шт. —
3 190 руб.
от 100 шт. —
2 684.57 руб.
Добавить в корзину 5 шт.
на сумму 24 100 руб.
Описание
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
B Parameter: | 3887 K |
Brand: | Honeywell |
Diameter: | 2.54 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | PCB Mount |
Power Rating: | 3 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 10 kOhms |
Series: | 140 |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | NTC |
Техническая документация
Datasheet
pdf, 360 КБ