KMS40-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 580 руб.
от 10 шт. —
18 160 руб.
Добавить в корзину 1 шт.
на сумму 27 580 руб.
Альтернативные предложения2
Описание
KM 15-40W Medical AC-DC Power Supplies
TDK-Lambda KM 15-40W Medical AC-DC Power Supplies are small, lightweight, PCB board mountable power supplies with wide range input of 90V AC to 230V AC, 47Hz to 440Hz, or 100V DC to 375V DC. The high-efficiency TDK-Lambda KM series features medical safety certifications (4kV AC input-output) and is Class II with no ground needed. Typical applications include medical, industrial, test, communication, and broadcast.
TDK-Lambda KM 15-40W Medical AC-DC Power Supplies are small, lightweight, PCB board mountable power supplies with wide range input of 90V AC to 230V AC, 47Hz to 440Hz, or 100V DC to 375V DC. The high-efficiency TDK-Lambda KM series features medical safety certifications (4kV AC input-output) and is Class II with no ground needed. Typical applications include medical, industrial, test, communication, and broadcast.
Технические параметры
Approvals: | EN60601-1, EN60950-1 |
Brand: | TDK-Lambda |
Compliance: | EN60601-1, EN60950-1 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical, Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Manufacturer: | TDK-Lambda |
Mounting Style: | PCB |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 8 A |
Output Power: | 40 W |
Output Voltage-Channel 1: | 5 VDC |
Part # Aliases: | KMS40-5 |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | KM |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 650 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.