556-003-000-201, Rack & Panel Connector

556-003-000-201, Rack & Panel Connector
Изображения служат только для ознакомления,
см. техническую документацию
925 шт., срок 6 недель
270 руб.
Кратность заказа 25 шт.
от 250 шт.140 руб.
от 500 шт.111 руб.
Добавить в корзину 25 шт. на сумму 6 750 руб.
Альтернативные предложения2
Номенклатурный номер: 8014006112
Артикул: 556-003-000-201
Бренд: Edac

Описание

Connectors\I O Connectors\Connector Rectangular
Rack & Panel Connectors
EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.

Технические параметры

Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Pin, Socket
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Nylon
Manufacturer: EDAC
Number of Positions: 3 Position
Product Category: Rack & Panel Connectors
Product Type: Rack & Panel Connectors
Product: Housings
Series: 556
Subcategory: Backplane Connectors

Техническая документация

Datasheet
pdf, 256 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.