V23030A1021A104, Signal Relay 24VDC 2A 4PDT(39.7x32.4x10.2)mm THT

Фото 1/2 V23030A1021A104, Signal Relay 24VDC 2A 4PDT(39.7x32.4x10.2)mm THT
Изображения служат только для ознакомления,
см. техническую документацию
45 350 руб.
от 3 шт.42 150 руб.
от 5 шт.41 510 руб.
Добавить в корзину 1 шт. на сумму 45 350 руб.
Номенклатурный номер: 8014011203
Артикул: V23030A1021A104
Бренд: TE Connectivity

Описание

Relays\Electromechanical Relays\Signal Relays (Dry To 3 Amps)
Non polarized, monostable coil Contact rating 2A Without coil suppression diode

Технические параметры

Application Signal
Coil Power 789mW
Coil Resistance 730Ω
Coil Voltage 24V dc
Contact Configuration 4PDT
Contact Material Gold Plated
Isolation Coil To Contact 1.5kV rms
Latching No
Maximum Operating Temperature +70°C
Maximum Switching Current DC 3 A
Maximum Switching Power AC 37.5VA
Maximum Switching Power DC 30 W
Maximum Switching Voltage AC 250V
Maximum Switching Voltage DC 250V
Minimum Operating Temperature -40°C
Mounting Type PCB Mount
Number of Poles 4
Operating Temperature Range -40 →+70°C
Series SN
Switching Current 3A
Terminal Type Surface Mount