RW-200-5/8-0-SP, Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Medium Piece
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
14 120 руб.
от 5 шт. —
9 340 руб.
от 25 шт. —
7 890 руб.
Добавить в корзину 1 шт.
на сумму 14 120 руб.
Описание
Wire & Cable\Cable Management\Heat Shrink
Термоусадочная трубка, гибкая 0,625 дюйма (15,88 мм) от 2 до 1, черная Укажите количество футов в количестве для заказа
Технические параметры
Base Product Number | RW-200 -> |
Color | Black |
ECCN | EAR99 |
Features | Abrasion Resistant, Acid Resistant, Chemical Resis |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 0.312"" (7.92mm) |
Inner Diameter - Supplied | 0.625"" (15.88mm) |
Length | Enter Number of Feet in Order Quantity |
Material | Fluoroelastomer (FKM), Irradiated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 200В°C |
Package | Digi-Spoolв„ў, Continuous Spool |
Recovered Wall Thickness | 0.042"" (1.07mm) |
RoHS Status | RoHS Compliant |
Series | RW-200 -> |
Shrink Temperature | 100В°C |
Shrinkage Ratio | 2 to 1 |
Spool Size | 100.0' (30.5m) |
Type | Tubing, Flexible |
Brand: | TE Connectivity/Raychem |
Chemical Resistant: | No |
Color: | Black |
Factory Pack Quantity: | 100 |
Flammability Rating: | Flame Retardant |
Inside Diameter: | 15.9 mm(0.626 in) |
Manufacturer: | TE Connectivity |
Material: | Fluoroelastomer |
Maximum Operating Temperature: | +200 C |
Maximum Temperature: | +200 C |
Minimum Operating Temperature: | -40 C |
Minimum Shrink Temperature: | +100 C |
Packaging: | Bulk |
Part # Aliases: | CB7840-000 |
Product Category: | Heat Shrink Tubing & Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Product: | Tubing |
Recovered Diameter: | 7.9 mm(0.311 in) |
Shrink Ratio: | 2:1 |
Subcategory: | Wire & Cable Management |
Type: | Single Wall |
Техническая документация
Похожие товары